TE Connectivity 5175610-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Positions | 30 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175610-3 to view detailed technical specifications.
No datasheet is available for this part.