TE Connectivity 5175649-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 35mm |
| Length | 58mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175649-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.