40-position, 4-row D-Subminiature plug connector with straight, vertical PCB mounting orientation. Features copper alloy contacts with gold and tin plating, rated for 1A current and 100V voltage. Through-hole termination with a 0.05-inch pitch and 3.1mm contact post length. Operating temperature range of -55°C to 105°C, with UL94 V-0 flammability rating. Black housing, RoHS and ELV compliant.
TE Connectivity 5175710-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 31.9mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1680 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 I |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175710-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.