14-position, 2-row straight receptacle header for telecom and datacom applications. Features gold and tin plated bronze contacts with a 3.1mm contact post length and 0.05-inch pitch. Through-hole mount with vertical PCB mounting orientation, designed for 1.6mm PCB thickness and 2.01mm panel thickness. Housing is black UL94 V-0 rated steel with solder termination and includes mating connector lock, mating retention, and panel mount retention.
TE Connectivity 5175887-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5175887-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.