98-position, 2-row, 2.54mm pitch card edge connector with straight, through-hole solder termination. Designed for 1.78mm thick cards, this female connector features gold-plated bronze contacts and a black glass-filled housing. Operating temperature range is -55°C to 85°C, with UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 5176139-4 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 72 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5176139-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.