TE Connectivity 5176377-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mated Stacking Heights | 17mm |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | Free Height (FH) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5176377-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.