120-position, 1-port, right-angle male modular connector with a 0.05-inch pitch. Features gold/tin plated bronze contacts with a 1A current rating and 0.143-inch mating length. Through-hole termination with a 3.1mm contact post length and 0.123-inch tail length. Operates within a -67°C to 185°C temperature range and supports up to 250V AC. Housing is black, UL94 V-0 flammability rated, and includes PCB mount retention.
TE Connectivity 5176381-5 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 0.143inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Depth | 16.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.637inch |
| Housing Color | Black |
| Length | 90.09mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.05inch |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stackable | No |
| Tail Length | 0.123inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5176381-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.