72-position, 2-row right-angle female header assembly for surface mount applications. Features a 0.05-inch pitch and 5.2mm row spacing, with copper alloy contacts plated in gold (0.76um) and tin. Operates within a temperature range of -55°C to 85°C and has a 3.3V voltage rating. Constructed with a natural colored polymer housing, this module is UL94 V-0 flammability rated and lead-free.
TE Connectivity 5177827-1 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 29.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 65.89mm |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.2mm |
| Series | Mini Memory Module (M3) |
| Termination | Solder |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5177827-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.