TE Connectivity 5177827-4 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5177827-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.