40-position, 2-row board-to-board receptacle connector with 0.8mm pitch and 2.4mm row spacing. Features a 500mA contact current rating, 100V voltage rating, and a 6mm stack height. Constructed with a copper alloy contact material and gold/tin/matte plating, housed in natural thermoplastic. Designed for surface mount termination with a straight orientation and UL94 V-0 flammability rating.
TE Connectivity 5177983-1 technical specifications.
| Approvals | UL |
| Boss | Yes (With) |
| Color | Natural |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Current Rating | 500mA |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5mm |
| Housing Color | Natural |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Mated Stacking Heights | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Preloaded | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 6mm |
| Stackable | Yes |
| Strain Relief | Straight |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5177983-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
