TE Connectivity 5178079-1 technical specifications.
| Number of Positions | 104 |
| Number of Rows | 4 |
| Package Quantity | 15 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5178079-1 to view detailed technical specifications.
No datasheet is available for this part.