Right-angle, through-hole modular connector with 14 positions and 14 contacts. Features copper alloy contacts with gold and tin plating, a 3.1mm contact post length, and a 0.05-inch pitch. The black steel housing offers mating connector lock and retention, along with PCB mount retention for vertical mounting on 1.6mm thick PCBs. This lead-free, RoHS and ELV compliant component has a UL94 V-0 flammability rating and nickel plating.
TE Connectivity 5178238-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5178238-1 to view detailed technical specifications.
No datasheet is available for this part.