
Right-angle, through-hole modular connector with 36 positions across 2 rows, featuring a 0.05-inch pitch. Contacts are copper alloy with gold and tin plating, and a nickel underplating. Housing is black, UL94 V-0 rated, and made of steel. Includes mating connector lock and PCB mount retention for vertical mounting on 1.6mm thick PCBs.
TE Connectivity 5178238-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 43.51mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5178238-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.