
SCSI connector, right-angle, 50 positions, 2 rows, 0.05-inch pitch, through-hole mount. Features copper alloy contacts with gold and tin plating, 250V AC max voltage rating, and a -55°C to 85°C operating temperature range. Housing is black UL94 V-0 rated steel with nickel plating. Includes mating connector lock and PCB mount retention. Supplied in trays.
TE Connectivity 5178238-7 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 16.84mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.4mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5178238-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.