
68-position, 2-row right-angle rectangular connector assembly featuring a 0.05-inch pitch. Copper alloy contacts with gold and tin plating over nickel ensure reliable connectivity. Through-hole mounting with vertical PCB mounting orientation and a 1.6mm PCB thickness compatibility. UL94 V-0 flammability rating and RoHS/ELV compliance. Steel shell with a black housing and mating connector lock.
TE Connectivity 5178238-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5178238-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.