TE Connectivity 5178240-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole, Panel |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | CHAMP .050 II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5178240-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.