TE Connectivity 5178670-1 technical specifications.
| Body Material | Thermoplastic |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Board, Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Series | OPTIMATE |
| Simplex/Duplex | Duplex |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5178670-1 to view detailed technical specifications.
No datasheet is available for this part.