TE Connectivity 5179508-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5179508-2 to view detailed technical specifications.
No datasheet is available for this part.