Right-angle, cable-to-board connector featuring a 0.079 inch pitch and 14 female contacts. This plug-style connector utilizes a crimp terminal and supports coaxial wire/cable types. Constructed with a copper contact material and gold plating on both the body and center contact, it offers a 50-ohm impedance and operates up to 3 GHz. The dielectric material is PTFE, with a maximum operating temperature of 185°C and a voltage rating of 500V.
TE Connectivity 518144001 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Connector System | Cable-to-Board |
| Contact Material | Copper |
| Contact Plating | Copper, Gold |
| Depth | 14.2mm |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.559inch |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | PCB, Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | ZDC, Greenpar |
| Tail Length | 0.153inch |
| Termination | Through Hole |
| Voltage Rating | 500V |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 518144001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.