TE Connectivity 5182-2240-00 technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Plating | Gold |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Packaging | Bulk |
| Plating | Passivated |
| Polarity | Normal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5182-2240-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.