TE Connectivity 518553-000 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 1.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dura-Seal |
| Tab Width | 0.25inch |
| Terminal Material | Brass |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 518553-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.