Insulated ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating for reliable conductivity. This female, straight-oriented terminal offers a 5mm stud diameter and a 4.31mm insulation diameter, constructed with a blue nylon insulation for secure wire support. Rated for 300V AC, it is supplied in tape and reel packaging for efficient assembly.
TE Connectivity 51861-4 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.31mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.844inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Width | 7.92mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51861-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.