Red, insulated ring terminal for 22-16 AWG wire, featuring a tin-plated copper body and contact. This straight, free-hanging terminal offers insulated wire support with a nylon insulation material and a 0.125-inch insulation diameter. Rated for 300V, it has a 3.68mm stud diameter (M3.5) and a 6.35mm depth. Government qualified and RoHS compliant, it is supplied on tape and reel in quantities of 5000.
TE Connectivity 51863-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Length | 19.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| Width | 6.35mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51863-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.