
Insulated ring terminal for wire termination. Features copper body and contact material with tin plating. Rated for 300V, it supports insulated wire with a 2.79mm insulation diameter and accommodates wire sizes up to 0.125 inches. Straight orientation and free-hanging mount. Green insulation color.
TE Connectivity 51863-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 6.35mm |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51863-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
