Insulated ring terminal for 20AWG wire, featuring a straight, free-hanging orientation. Constructed with copper body and contact material, both plated in tin. Nylon insulation supports wire diameters up to 2.79mm, with a voltage rating of 300V. This RoHS compliant component offers a 6.35mm width and 19.86mm length, with a 3.68mm stud diameter suitable for M3.5 studs.
TE Connectivity 51863-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 6.35mm |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51863-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.