Insulated ring terminal featuring a straight, free-hanging mount and a single hole. Constructed from copper with tin plating, it supports insulated wire with a 2.79mm insulation diameter and accommodates wire/cable diameters up to 0.125 inches. Rated for 300V DC, this terminal has a stud diameter of 3.68mm (M3.5) and a tongue thickness of 0.79mm. The nylon insulation is available in white and red, and the component is RoHS compliant.
TE Connectivity 51863-4 technical specifications.
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 6.35mm |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51863-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.