Insulated ring tongue terminal featuring a copper body with tin plating. Designed for 22 AWG wire, it offers insulated wire support with a nylon insulation material and a maximum insulation diameter of 2.79mm. The terminal has a stud size of M3.5 (3.68mm diameter) and a tongue thickness of 0.79mm, with a total length of 19.86mm and a depth of 6.35mm. This component is RoHS and ELV compliant, government qualified, and supplied in tape and reel packaging.
TE Connectivity 51863-5 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51863-5 to view detailed technical specifications.
No datasheet is available for this part.