Insulated ring tongue terminal featuring copper construction with tin plating. Designed for 18 AWG wire, it supports insulated wire with a 2.79mm insulation diameter and accommodates a 0.125-inch wire/cable diameter. This free-hanging terminal has a 19.86mm length, 0.79mm tongue thickness, and a 3.68mm stud diameter (M3.5). It is RoHS and ELV compliant, government qualified, and supplied on tape and reel in a package quantity of 1000.
TE Connectivity 51863-7 technical specifications.
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51863-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.