
Insulated ring tongue terminal featuring a copper contact with tin plating. Designed for 16AWG wire, it offers a 300V voltage rating and a 3.68mm stud diameter. The blue nylon insulation provides support and has a 3.3mm diameter. This straight, free-hanging terminal is RoHS compliant and suitable for crimp termination.
TE Connectivity 51864-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 7.92mm |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51864-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.