Insulated spade tongue terminal featuring a flanged design for secure connection. Constructed from copper with tin plating, this female terminal supports wire gauges from 22 to 26 AWG. It offers a 300V AC voltage rating and a 2.08mm insulation diameter, with a nylon insulation material. The terminal measures 16.48mm in length and is supplied on tape and reel packaging.
TE Connectivity 51874-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.667inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51874-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.