55-position, 5-row, 2mm pitch female backplane connector with right-angle, through-hole mounting. Features press-fit termination, gold/tin plated bronze contacts, and shielded design. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating and RoHS compliance. Housing color is grey.
TE Connectivity 5188224-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 25mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188224-1 to view detailed technical specifications.
No datasheet is available for this part.