55-position, 5-row, 2mm pitch male header for board-to-board applications. Features straight, through-hole mounting with press-fit termination and a vertical PCB mounting orientation. Constructed with bronze contacts plated in gold and tin, offering a 1.5A current rating and 500V voltage rating. Operates across a -55°C to 125°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 5188232-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.