
175-position, 2mm pitch male backplane connector with straight, vertical PCB mounting orientation. Features 2 columns and 7 rows, utilizing bronze contacts with gold and tin plating for reliable interconnectivity. This unshielded, press-fit termination component operates within a temperature range of -55°C to 125°C and supports a maximum voltage rating of 500V AC. Housing is grey, UL94 V-0 rated for flammability, and the component is RoHS compliant.
TE Connectivity 5188256-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 175 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188256-9 to view detailed technical specifications.
No datasheet is available for this part.