110-position, 5-row male backplane connector with 2mm pitch. Features straight, through-hole mounting with press-fit termination. Contact material is bronze with gold and tin plating. Rated for 1.5A current and 500V voltage, operating between -55°C and 125°C. Compliant with ELV and RoHS standards, exhibiting UL94 V-0 flammability rating.
TE Connectivity 5188398-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188398-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.