TE Connectivity 5188667-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.5mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 125 |
| Number of Positions Loaded | 62 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188667-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.