110-position, 5-row backplane connector with 2mm pitch, featuring straight, male contacts for press-fit termination. Contacts are constructed from bronze with gold and tin plating (1.27um thickness). Operating temperature range spans -55°C to 125°C. Housing is grey, UL94 V-0 flammability rated, and the component is RoHS compliant. This vertical, through-hole mount connector is supplied in a rail/tube package.
TE Connectivity 5188733-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188733-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.