
154-position, 2mm pitch backplane connector featuring a straight, plug gender, male configuration. This board-to-board connector utilizes press-fit termination with a 1.27um gold over nickel mating contact finish and tin/nickel termination finish on bronze contacts. Rated for 1.5A maximum current and operating temperatures from -55°C to 125°C, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The straight, through-hole mounting style with vertical PCB orientation ensures secure integration.
TE Connectivity 5188835-1 technical specifications.
| Body/Shell Style | PLUG |
| Contact Finish - Mating | GOLD OVER NICKEL |
| Contact Finish - Termination | Tin/Nickel |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 15.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 43.9mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Columns | 22 |
| Number of Contacts | 154 |
| Number of Positions | 154 |
| Number of Rows | 7 |
| Number of Rows Loaded | 7 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating | Nickel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5188835-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
