
TE Connectivity 51893 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.4mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Thickness | 0.98mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
