TE Connectivity 51943 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 1.625inch |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | Termi-Foil |
| Tab Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51943 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.