
The M12 terminal is a free hanging terminal with a stud diameter of 0.515inch. It features tin plating and is compliant with ELV regulations. The terminal is packaged in a box with 50 units per package. It is not lead free and is not suitable for heavy duty applications. The terminal has a non-insulated design and is available in a series called Copalum.
TE Connectivity 51986-3 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 20.49mm |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.925inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Stud Diameter | 0.515inch |
| Stud Size | M12 |
| Termination | Circular |
| Thickness | 0.072inch |
| Tongue Thickness | 1.85mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51986-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.