TE Connectivity 51989-1 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.93inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.08inch |
| Tongue Thickness | 0.083inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51989-1 to view detailed technical specifications.
No datasheet is available for this part.