TE Connectivity 51995-2 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 2.178inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Copalum |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 0.102inch |
| Tongue Thickness | 2.67mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 51995-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.