
TE Connectivity 52010 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.57mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 50.42mm |
| Material | Copper |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Copalum |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 52010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.