
This 3-position wire housing is made of nylon and features a black color. It is designed for free hanging applications and has a length of 16.97mm. The housing is UL94 V-2 flammability rated and compliant with ELV regulations. It is also RoHS compliant and available in quantities of 5000.
TE Connectivity 520219-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 16.97mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Pitch | 5.69mm |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 520219-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
