
RJ11 connector, right-angle, through-hole mount, featuring 6 positions and 6 contacts with gold-plated bronze contacts. This unshielded, female connector offers a 1.5A current rating and 150V voltage rating, operating between -40°C and 85°C. It has a single element configuration, a black housing, and is supplied in a tray package.
TE Connectivity 520250-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 20.83mm |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.2mm |
| Keyed | No |
| Lead Free | Contains Lead |
| Length | 15.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 608 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Preloaded | Yes |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 520250-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
