TE Connectivity 520250-4 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Category Number | Cat 3 |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 520250-4 to view detailed technical specifications.
No datasheet is available for this part.