The 520250-7 is a 6-contact RJ-25 female connector with a right-angle body orientation and through-hole mounting. It features a terminal pitch of 2.54mm and is terminated with solder. The connector is rated for Cat 3 applications and has 6 terminals and 1 port.
TE Connectivity 520250-7 technical specifications.
| Type | RJ-25 |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 520250-7 to view detailed technical specifications.
No datasheet is available for this part.