
RJ45 connector, 8 positions, 1 port, right-angle, through-hole mount. Features 8 contacts with gold-plated bronze contacts, 1.5A current rating, and 150V AC voltage rating. Operates from -40°C to 85°C with UL94 V-0 flammability. Black color, 2.54mm pitch, 16.13mm height, and 3.8mm tail length. Tray packaging, 544 units per package.
TE Connectivity 520251-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.13mm |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 544 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 520251-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
