
Modular RJ11 connector featuring 4 positions and 4 contacts with a 2.54mm pitch. This vertical, unshielded, single-port connector utilizes bronze contacts with gold plating and a solder termination. It offers a 1.5A current rating and a 150V voltage rating, operating between -40°C and 85°C. The black, female connector is designed for through-hole mounting with a 3.18mm tail length and is supplied in a tray of 672 units.
TE Connectivity 520257-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 16.5mm |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 672 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 520257-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
