
Crimp-style ring tongue terminal featuring a copper body with tin plating, designed for 8AWG wire. This insulated terminal, with a red vinyl insulation, offers a 600V voltage rating and a stud diameter of 0.265 inches (M6). Its straight, free-hanging orientation and 1.6-inch length provide versatile application. The terminal is RoHS compliant and includes insulated wire support.
TE Connectivity 52041-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.14mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.33inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.6inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating | 600V |
| Width | 12.14mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 52041-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
